Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Replacement Hydraulic Filter Element R928006050, 25μm

RS Stock No.: 869-6687Brand: Bosch RexrothManufacturers Part No.: R928006050
brand-logo

Technical Document

Specifications

Filtration Size

25µm

Manufacturer Series

350

Maximum Operating Pressure

30 bar

Country of Origin

Germany

Product details

Bosch Rexroth Replacement Filter Elements

A range of replacement filter elements from Bosch Rexroth for use with their Hydraulic filter range. The filter elements are manufactured from glass fibre material and suitable for filtering contaminants down to a particle size of 10 microns

Features and Benefits

Attainable oil cleanliness up to ISO 12/8/3 (ISO 4406)
High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
Filter elements with high pressure differential stability
Max pressure differential 30bar

Bosch Rexroth Filtration

Stock information temporarily unavailable.

BD 27.176

BD 27.176 Each (Exc. Vat)

BD 29.894

BD 29.894 Each (inc. VAT)

Bosch Rexroth Replacement Hydraulic Filter Element R928006050, 25μm

BD 27.176

BD 27.176 Each (Exc. Vat)

BD 29.894

BD 29.894 Each (inc. VAT)

Bosch Rexroth Replacement Hydraulic Filter Element R928006050, 25μm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filtration Size

25µm

Manufacturer Series

350

Maximum Operating Pressure

30 bar

Country of Origin

Germany

Product details

Bosch Rexroth Replacement Filter Elements

A range of replacement filter elements from Bosch Rexroth for use with their Hydraulic filter range. The filter elements are manufactured from glass fibre material and suitable for filtering contaminants down to a particle size of 10 microns

Features and Benefits

Attainable oil cleanliness up to ISO 12/8/3 (ISO 4406)
High dirt holding capacity and filtration performance due to multi-layer glass fiber technology and simultaneously a low initial pressure differential (ISO 3968)
Filter elements with high pressure differential stability
Max pressure differential 30bar

Bosch Rexroth Filtration