Technical Document
Specifications
Brand
Bosch RexrothRail Width
9mm
Rail Length
200mm
Manufacturer Series
R0445
Material
Steel
Accuracy Class
N
Size
9mm
Country of Origin
Germany
Product details
Miniature Guides Series R0442 & R0445
The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.
Features and Benefits
High load capacity in all directions of load application
Built-in ball retention for safe shipping and ease of mounting
Smooth running thanks to optimal ball recirculation and precise track geometry
Low friction seals fitted as standard
Low profile
All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
Accuracy class N
Bosch Rexroth Ball Rail Systems
BD 37.758
BD 37.758 Each (Exc. Vat)
BD 41.534
BD 41.534 Each (inc. VAT)
1
BD 37.758
BD 37.758 Each (Exc. Vat)
BD 41.534
BD 41.534 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 37.758 |
5 - 9 | BD 36.251 |
10+ | BD 35.558 |
Technical Document
Specifications
Brand
Bosch RexrothRail Width
9mm
Rail Length
200mm
Manufacturer Series
R0445
Material
Steel
Accuracy Class
N
Size
9mm
Country of Origin
Germany
Product details
Miniature Guides Series R0442 & R0445
The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.
Features and Benefits
High load capacity in all directions of load application
Built-in ball retention for safe shipping and ease of mounting
Smooth running thanks to optimal ball recirculation and precise track geometry
Low friction seals fitted as standard
Low profile
All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
Accuracy class N