Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth R1605 Series, R987261859, Linear Guide Rail 30mm width 760mm Length

RS Stock No.: 409-523Brand: Bosch RexrothManufacturers Part No.: R987261859
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

30mm

Rail Length

760mm

Manufacturer Series

R1605

Material

Steel

Accuracy Class

N

Size

30mm

Country of Origin

Germany

Product details

Standard Guide Rails Series R1605

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High torque load capacity and rigidity in all directions
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades.
Standard cut lengths
Both sides of the guide rail can be used as reference edges
Mounting from above
Accuracy 'N' Grade
High grade steel

Bosch Rexroth Ball Rail Systems

Stock information temporarily unavailable.

BD 187.974

BD 187.974 Each (Exc. Vat)

BD 206.771

BD 206.771 Each (inc. VAT)

Bosch Rexroth R1605 Series, R987261859, Linear Guide Rail 30mm width 760mm Length

BD 187.974

BD 187.974 Each (Exc. Vat)

BD 206.771

BD 206.771 Each (inc. VAT)

Bosch Rexroth R1605 Series, R987261859, Linear Guide Rail 30mm width 760mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 187.974
5 - 9BD 183.711
10+BD 179.250

Technical Document

Specifications

Rail Width

30mm

Rail Length

760mm

Manufacturer Series

R1605

Material

Steel

Accuracy Class

N

Size

30mm

Country of Origin

Germany

Product details

Standard Guide Rails Series R1605

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High torque load capacity and rigidity in all directions
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades.
Standard cut lengths
Both sides of the guide rail can be used as reference edges
Mounting from above
Accuracy 'N' Grade
High grade steel

Bosch Rexroth Ball Rail Systems