Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Panel
Height
1000mm
Width
1000mm
Wheeled
No
Surface Colour
Transparent
Mounting Type
Free Standing
Thickness
5mm
Country of Origin
Germany
BD 177.781
BD 177.781 Each (Exc. Vat)
BD 195.559
BD 195.559 Each (inc. VAT)
1
BD 177.781
BD 177.781 Each (Exc. Vat)
BD 195.559
BD 195.559 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 177.781 |
5 - 9 | BD 174.673 |
10+ | BD 171.402 |
Technical Document
Specifications
Brand
Bosch RexrothProduct Type
Protective Screen Panel
Height
1000mm
Width
1000mm
Wheeled
No
Surface Colour
Transparent
Mounting Type
Free Standing
Thickness
5mm
Country of Origin
Germany