Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth White Protective Screen Panel, 1000mm Height, 1200mm Width

RS Stock No.: 201-9749Brand: Bosch RexrothManufacturers Part No.: R987497485
brand-logo

Technical Document

Specifications

Product Type

Protective Screen Panel

Height

1000mm

Width

1200mm

Wheeled

No

Surface Colour

White

Mounting Type

Free Standing

Thickness

5mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 88.350

BD 88.350 Each (Exc. Vat)

BD 97.185

BD 97.185 Each (inc. VAT)

Bosch Rexroth White Protective Screen Panel, 1000mm Height, 1200mm Width

BD 88.350

BD 88.350 Each (Exc. Vat)

BD 97.185

BD 97.185 Each (inc. VAT)

Bosch Rexroth White Protective Screen Panel, 1000mm Height, 1200mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Protective Screen Panel

Height

1000mm

Width

1200mm

Wheeled

No

Surface Colour

White

Mounting Type

Free Standing

Thickness

5mm

Country of Origin

Germany