Bosch Sensortec 6-Axis Surface Mount Motion Sensor Module, I2C, SPI
Technical Document
Specifications
Brand
Bosch SensortecSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Country of Origin
Taiwan, Province Of China
BD 4,174.500
BD 4.174 Each (On a Reel of 1000) (Exc. Vat)
BD 4,591.950
BD 4.591 Each (On a Reel of 1000) (inc. VAT)
Bosch Sensortec 6-Axis Surface Mount Motion Sensor Module, I2C, SPI
1000
BD 4,174.500
BD 4.174 Each (On a Reel of 1000) (Exc. Vat)
BD 4,591.950
BD 4.591 Each (On a Reel of 1000) (inc. VAT)
Bosch Sensortec 6-Axis Surface Mount Motion Sensor Module, I2C, SPI
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1000 - 1000 | BD 4.174 | BD 4,174.500 |
| 2000 - 4000 | BD 3.905 | BD 3,905.000 |
| 5000+ | BD 3.636 | BD 3,635.500 |
Technical Document
Specifications
Brand
Bosch SensortecSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Country of Origin
Taiwan, Province Of China

