Bosch Sensortec 6-Axis Surface Mount Motion Sensor Module, I2C, SPI
Technical Document
Specifications
Brand
Bosch SensortecSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Country of Origin
Philippines
BD 11,467.500
BD 2.294 Each (On a Reel of 5000) (Exc. Vat)
BD 12,614.250
BD 2.523 Each (On a Reel of 5000) (inc. VAT)
Bosch Sensortec 6-Axis Surface Mount Motion Sensor Module, I2C, SPI
5000
BD 11,467.500
BD 2.294 Each (On a Reel of 5000) (Exc. Vat)
BD 12,614.250
BD 2.523 Each (On a Reel of 5000) (inc. VAT)
Bosch Sensortec 6-Axis Surface Mount Motion Sensor Module, I2C, SPI
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Bosch SensortecSensor Type
Accelerometer, Gyroscope
Number of Axis
6
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C, SPI
Country of Origin
Philippines

