Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GHP 5-55 Pressure Washer, 130bar 520L/h

RS Stock No.: 113-8661Brand: BoschManufacturers Part No.: 0600910470
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Bosch

Flow Rate

520L/h

Working Pressure

130bar

Maximum Inlet Water Temperature

+50°C

Model Number

GHP 5-55

Power Rating

2.2kW

Weight

19.4kg

Plug Type

Type G - British 3-pin

Cable Length

5m

Country of Origin

Italy

Product details

Bosch GHP Series High Pressure Washers

The GHP series pressure washers from Bosch. These high-pressure washers are easy to connect and can be used universally for almost any task. They are perfect for cleaning cars, driveways, patio and garden furniture.

GHP Series options

GHP 5-55 Professional - RS 113-8661
GHP 5-65 X Professional - RS 113-8662
GHP 5-75 X Professional - RS 113-8663

Pressure Washers

You may be interested in
Stock information temporarily unavailable.

BD 443.240

BD 443.240 Each (Exc. Vat)

BD 487.564

BD 487.564 Each (inc. VAT)

Bosch GHP 5-55 Pressure Washer, 130bar 520L/h

BD 443.240

BD 443.240 Each (Exc. Vat)

BD 487.564

BD 487.564 Each (inc. VAT)

Bosch GHP 5-55 Pressure Washer, 130bar 520L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Flow Rate

520L/h

Working Pressure

130bar

Maximum Inlet Water Temperature

+50°C

Model Number

GHP 5-55

Power Rating

2.2kW

Weight

19.4kg

Plug Type

Type G - British 3-pin

Cable Length

5m

Country of Origin

Italy

Product details

Bosch GHP Series High Pressure Washers

The GHP series pressure washers from Bosch. These high-pressure washers are easy to connect and can be used universally for almost any task. They are perfect for cleaning cars, driveways, patio and garden furniture.

GHP Series options

GHP 5-55 Professional - RS 113-8661
GHP 5-65 X Professional - RS 113-8662
GHP 5-75 X Professional - RS 113-8663

Pressure Washers

You may be interested in