Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch DMF 10 Zoom Professional Metal Detector, LED Display

RS Stock No.: 508-2423Brand: BoschManufacturers Part No.: 0601010000
brand-logo
View all in Stud Finders & Wall Scanners

Technical Document

Specifications

Brand

Bosch

Metal Detection Depth

100mm

Display Type

LED

Power Source

Battery

Dimensions

204 x 83 x 30mm

Weight

240g

Height

30mm

Length

204mm

Width

83mm

Model Number p

DMF 10 Zoom Professional

Product details

Bosch Cable, Metal & Stud Detector DMF 10 Zoom

You can now detect cables, metals (even non-ferrous) and wood substructures considerably faster and more precisely. If the LED display gives you a red light – don't drill, if it gives you a green light you can drill.

ZOOM button for greater detail
100mm iron, and 80mm copper detection range
Batteries supplied

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch DMF 10 Zoom Professional Metal Detector, LED Display

P.O.A.

Bosch DMF 10 Zoom Professional Metal Detector, LED Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Metal Detection Depth

100mm

Display Type

LED

Power Source

Battery

Dimensions

204 x 83 x 30mm

Weight

240g

Height

30mm

Length

204mm

Width

83mm

Model Number p

DMF 10 Zoom Professional

Product details

Bosch Cable, Metal & Stud Detector DMF 10 Zoom

You can now detect cables, metals (even non-ferrous) and wood substructures considerably faster and more precisely. If the LED display gives you a red light – don't drill, if it gives you a green light you can drill.

ZOOM button for greater detail
100mm iron, and 80mm copper detection range
Batteries supplied

You may be interested in