Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bosch GLL 3-80 C, 650nm Red, 3 Line Line laser

RS Stock No.: 144-6655Brand: BoschManufacturers Part No.: 0601063R00
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.2mm/m

Number of Laser Lines

3

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

650nm

Battery Type

Li-ion

Power Source

Battery

Dimensions

162 x 84 x 148mm

Weight

900g

Height

148mm

Width

84mm

Model Number p

GLL 3-80 C

Minimum Operating Temperature

-10°C

Length

162mm

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch GLL 3-80 C, 650nm Red, 3 Line Line laser

P.O.A.

Bosch GLL 3-80 C, 650nm Red, 3 Line Line laser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Levelling Accuracy

±0.2mm/m

Number of Laser Lines

3

Working Environment

Indoor

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

650nm

Battery Type

Li-ion

Power Source

Battery

Dimensions

162 x 84 x 148mm

Weight

900g

Height

148mm

Width

84mm

Model Number p

GLL 3-80 C

Minimum Operating Temperature

-10°C

Length

162mm

Maximum Operating Temperature

+40°C

Country of Origin

China