Technical Document
Specifications
Brand
BoschLevelling Accuracy
± 0.3mm/m
Number of Laser Lines
2
Working Environment
Outdoor
Alignment Level
Yes
Number of Laser Dots
2
Self Levelling
Yes
Laser Class
Class 2
Laser Colour
Green
Model Number p
GCL 2-50 G
Country of Origin
China
BD 211.082
BD 211.082 Each (Exc. Vat)
BD 232.190
BD 232.190 Each (inc. VAT)
1
BD 211.082
BD 211.082 Each (Exc. Vat)
BD 232.190
BD 232.190 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschLevelling Accuracy
± 0.3mm/m
Number of Laser Lines
2
Working Environment
Outdoor
Alignment Level
Yes
Number of Laser Dots
2
Self Levelling
Yes
Laser Class
Class 2
Laser Colour
Green
Model Number p
GCL 2-50 G
Country of Origin
China