Technical Document
Specifications
Brand
BoschMeasurement Range
0.05 → 50m
Accuracy
±1.5 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Weight
100g
Model Number p
GLM 50C
Country of Origin
Malaysia
BD 89.232
BD 89.232 Each (Exc. Vat)
BD 98.155
BD 98.155 Each (inc. VAT)
Bosch GLM 50C Laser Measure, 0.05 → 50m Range, ±1.5 mm Accuracy
1
BD 89.232
BD 89.232 Each (Exc. Vat)
BD 98.155
BD 98.155 Each (inc. VAT)
Bosch GLM 50C Laser Measure, 0.05 → 50m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BoschMeasurement Range
0.05 → 50m
Accuracy
±1.5 mm
Imperial or Metric
Imperial, Metric
Display Type
LCD
Laser Class
Class 2
Laser Wavelength
635nm
Power Source
Battery
Weight
100g
Model Number p
GLM 50C
Country of Origin
Malaysia