Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GHG 18V-50 500°C max Cordless Heat Gun Reflector Nozzle

RS Stock No.: 250-8038Brand: BoschManufacturers Part No.: 06012A6501
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

Bosch

Maximum Airflow

175L/min

Heat Gun Part

Heat Gun Reflector Nozzle

Corded/Cordless

Cordless

Voltage Rating

18V

Maximum Operating Temperature

500°C

Weight

590g

Model Number

GHG 18V-50

Country of Origin

Romania

Stock information temporarily unavailable.

BD 138.306

BD 138.306 Each (Exc. Vat)

BD 152.137

BD 152.137 Each (inc. VAT)

Bosch GHG 18V-50 500°C max Cordless Heat Gun Reflector Nozzle

BD 138.306

BD 138.306 Each (Exc. Vat)

BD 152.137

BD 152.137 Each (inc. VAT)

Bosch GHG 18V-50 500°C max Cordless Heat Gun Reflector Nozzle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Maximum Airflow

175L/min

Heat Gun Part

Heat Gun Reflector Nozzle

Corded/Cordless

Cordless

Voltage Rating

18V

Maximum Operating Temperature

500°C

Weight

590g

Model Number

GHG 18V-50

Country of Origin

Romania