Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GWS 12-125 125mm Corded Angle Grinder

RS Stock No.: 356-689Brand: BoschManufacturers Part No.: GWS 12-125 (110V)
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Voltage Rating

110V

Wattage

1050W

Model Number

GWS 12-125

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bosch GWS 12-125 125mm Corded Angle Grinder

P.O.A.

Bosch GWS 12-125 125mm Corded Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Voltage Rating

110V

Wattage

1050W

Model Number

GWS 12-125

Country of Origin

China