Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GST 18V-155 BC Cordless Jigsaw, 18V

RS Stock No.: 269-4066Brand: BoschManufacturers Part No.: 06015B1000
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

155 mm

Model Number

GST 18V-155 BC

Voltage Rating

18V

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Bosch GST 18V-155 BC Cordless Jigsaw, 18V

P.O.A.

Bosch GST 18V-155 BC Cordless Jigsaw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Cutting Depth

155 mm

Model Number

GST 18V-155 BC

Voltage Rating

18V

Country of Origin

Hungary