Bosch GSA GSA 18V-LI C Cordless Reciprocating Saw, 18V

RS Stock No.: 268-4212Brand: BoschManufacturers Part No.: 06016A5001
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

100 mm, 200 mm

Model Number

GSA 18V-LI C

Voltage Rating

18V

Battery Voltage

18

Series

GSA

Weight

2.5

Depth

360

Stroke Length

21mm

Length

440

Height

155

Country of Origin

China

Stock information temporarily unavailable.

BD 133.050

BD 133.050 Each (Exc. Vat)

BD 146.355

BD 146.355 Each (inc. VAT)

Bosch GSA GSA 18V-LI C Cordless Reciprocating Saw, 18V

BD 133.050

BD 133.050 Each (Exc. Vat)

BD 146.355

BD 146.355 Each (inc. VAT)

Bosch GSA GSA 18V-LI C Cordless Reciprocating Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Cutting Depth

100 mm, 200 mm

Model Number

GSA 18V-LI C

Voltage Rating

18V

Battery Voltage

18

Series

GSA

Weight

2.5

Depth

360

Stroke Length

21mm

Length

440

Height

155

Country of Origin

China