Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bosch GKT 18V-52GC 140mm Cordless Plunge Saw, 18V

RS Stock No.: 230-6204Brand: BoschManufacturers Part No.: 06016B4000
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Plunge Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

20mm

Blade Diameter

140mm

Cutting Depth

52 mm

Model Number

GKT 18V-52GC

Voltage Rating

18V

Battery Type

Body Only

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 278.470

BD 278.470 Each (Exc. Vat)

BD 306.317

BD 306.317 Each (inc. VAT)

Bosch GKT 18V-52GC 140mm Cordless Plunge Saw, 18V

BD 278.470

BD 278.470 Each (Exc. Vat)

BD 306.317

BD 306.317 Each (inc. VAT)

Bosch GKT 18V-52GC 140mm Cordless Plunge Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Plunge Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

20mm

Blade Diameter

140mm

Cutting Depth

52 mm

Model Number

GKT 18V-52GC

Voltage Rating

18V

Battery Type

Body Only

Country of Origin

Hungary