Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Bosch GKS GKS 18V-68 GC 190mm Cordless Circular Saw, 18V

RS Stock No.: 280-3566Brand: BoschManufacturers Part No.: 06016B5170
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

190mm

Cutting Depth

68 mm

Model Number

GKS 18V-68 GC

Voltage Rating

18V

Series

GKS

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Bosch GKS GKS 18V-68 GC 190mm Cordless Circular Saw, 18V

P.O.A.

Bosch GKS GKS 18V-68 GC 190mm Cordless Circular Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Saw Type

Circular Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Arbor Diameter

30mm

Blade Diameter

190mm

Cutting Depth

68 mm

Model Number

GKS 18V-68 GC

Voltage Rating

18V

Series

GKS

Country of Origin

Hungary