Technical Document
Specifications
Brand
BoschSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
230 mm
Model Number
GSA 18V-28
Voltage Rating
18V
Series
GSA
Country of Origin
China
Stock information temporarily unavailable.
BD 222.024
BD 222.024 Each (Exc. Vat)
BD 244.226
BD 244.226 Each (inc. VAT)
Bosch GSA GSA 18V-28 Cordless Reciprocating Saw, 18V
1
BD 222.024
BD 222.024 Each (Exc. Vat)
BD 244.226
BD 244.226 Each (inc. VAT)
Bosch GSA GSA 18V-28 Cordless Reciprocating Saw, 18V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Cutting Depth
230 mm
Model Number
GSA 18V-28
Voltage Rating
18V
Series
GSA
Country of Origin
China