Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bosch GWS 9-115P 115mm Corded Angle Grinder, BS 4343 Plug

RS Stock No.: 181-6287Brand: BoschManufacturers Part No.: 0601790260
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Corded/Cordless

Corded

Voltage Rating

110V

Brushed/Brushless Motor

Brushed

Wattage

900W

Weight

2.1kg

Plug Type

BS 4343

Length

353mm

Model Number

GWS 9-115P

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 78.246

BD 78.246 Each (Exc. Vat)

BD 86.071

BD 86.071 Each (inc. VAT)

Bosch GWS 9-115P 115mm Corded Angle Grinder, BS 4343 Plug

BD 78.246

BD 78.246 Each (Exc. Vat)

BD 86.071

BD 86.071 Each (inc. VAT)

Bosch GWS 9-115P 115mm Corded Angle Grinder, BS 4343 Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Corded/Cordless

Corded

Voltage Rating

110V

Brushed/Brushless Motor

Brushed

Wattage

900W

Weight

2.1kg

Plug Type

BS 4343

Length

353mm

Model Number

GWS 9-115P

Country of Origin

Germany

You may be interested in