Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GWS 9-115 115mm Corded Angle Grinder, UK Plug

RS Stock No.: 113-8666Brand: BoschManufacturers Part No.: 0.601.790.270
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

115mm

Speed

11500rpm

Corded/Cordless

Corded

Voltage Rating

230V

Brushed/Brushless Motor

Brushed

Wattage

900W

Weight

2.1kg

Plug Type

Type G - British 3-pin

Length

353mm

Model Number

GWS 9-115

Country of Origin

Germany

Product details

GWS9115P Angle Grinder

The Professional GWS 9115 P PROtection Angle Grinder from Bosch. Designed to offer outstanding user protection thanks to the PROtection switch that instantly switches off the tool when it is released.

An ideal choice for all your grinding needs.

Features and Benefits:

Anti-rotation protective guard
Switch is operable in many different positions, offering excellent tool control
Champion Motor
Direct motor cooling and long carbon brush enhance the lifetime of the tool
Improved cable grommet
Gear head can be rotated in 90° steps

Supplied with

Auxiliary handle, Backing flange, Locking nut, Protective guard, Two-hole spanner

Bosch Grinders, Saws & Routers

You may be interested in
Stock information temporarily unavailable.

BD 67.600

BD 67.600 Each (Exc. Vat)

BD 74.360

BD 74.360 Each (inc. VAT)

Bosch GWS 9-115 115mm Corded Angle Grinder, UK Plug

BD 67.600

BD 67.600 Each (Exc. Vat)

BD 74.360

BD 74.360 Each (inc. VAT)

Bosch GWS 9-115 115mm Corded Angle Grinder, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

115mm

Speed

11500rpm

Corded/Cordless

Corded

Voltage Rating

230V

Brushed/Brushless Motor

Brushed

Wattage

900W

Weight

2.1kg

Plug Type

Type G - British 3-pin

Length

353mm

Model Number

GWS 9-115

Country of Origin

Germany

Product details

GWS9115P Angle Grinder

The Professional GWS 9115 P PROtection Angle Grinder from Bosch. Designed to offer outstanding user protection thanks to the PROtection switch that instantly switches off the tool when it is released.

An ideal choice for all your grinding needs.

Features and Benefits:

Anti-rotation protective guard
Switch is operable in many different positions, offering excellent tool control
Champion Motor
Direct motor cooling and long carbon brush enhance the lifetime of the tool
Improved cable grommet
Gear head can be rotated in 90° steps

Supplied with

Auxiliary handle, Backing flange, Locking nut, Protective guard, Two-hole spanner

Bosch Grinders, Saws & Routers

You may be interested in