Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GWS 18V-10 SC 125mm Cordless Angle Grinder

RS Stock No.: 177-9583Brand: BoschManufacturers Part No.: 06019G340B
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

4500 → 9000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Weight

2.8kg

Length

442mm

Model Number

GWS 18V-10 SC

Country of Origin

Germany

Stock information temporarily unavailable.

BD 184.145

BD 184.145 Each (Exc. Vat)

BD 202.559

BD 202.559 Each (inc. VAT)

Bosch GWS 18V-10 SC 125mm Cordless Angle Grinder

BD 184.145

BD 184.145 Each (Exc. Vat)

BD 202.559

BD 202.559 Each (inc. VAT)

Bosch GWS 18V-10 SC 125mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

4500 → 9000rpm

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Weight

2.8kg

Length

442mm

Model Number

GWS 18V-10 SC

Country of Origin

Germany