Technical Document
Specifications
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Battery Type
Body Only
Series
GSR
Chuck Size
10mm
Orientation
Straight
Number of Batteries
0
Number of Gears
2
Model Number
GSR 12V-35
Country of Origin
Malaysia
BD 101.156
BD 101.156 Each (Exc. Vat)
BD 111.272
BD 111.272 Each (inc. VAT)
1
BD 101.156
BD 101.156 Each (Exc. Vat)
BD 111.272
BD 111.272 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Battery Type
Body Only
Series
GSR
Chuck Size
10mm
Orientation
Straight
Number of Batteries
0
Number of Gears
2
Model Number
GSR 12V-35
Country of Origin
Malaysia