Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 06019J0201 - 18V Impact Driver with Body Only

RS Stock No.: 268-4227Brand: BoschManufacturers Part No.: 06019J0201
brand-logo
View all in Impact Drivers

Technical Document

Specifications

Brand

Bosch

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Maximum Torque - Fastening

210Nm

Maximum Torque - Releasing

160Nm

Drive Size

1/4 in

Voltage Rating

18V

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

BD 152.855

BD 152.855 Each (Exc. Vat)

BD 168.141

BD 168.141 Each (inc. VAT)

Bosch 06019J0201 - 18V Impact Driver with Body Only

BD 152.855

BD 152.855 Each (Exc. Vat)

BD 168.141

BD 168.141 Each (inc. VAT)

Bosch 06019J0201 - 18V Impact Driver with Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

0

Maximum Torque - Fastening

210Nm

Maximum Torque - Releasing

160Nm

Drive Size

1/4 in

Voltage Rating

18V

Country of Origin

Malaysia

You may be interested in