Hazardous Product

Bosch 06019J2108 - 18V Impact Driver with 2 x 4Ah Batteries EU Plug

RS Stock No.: 269-4101Brand: BoschManufacturers Part No.: 06019J2108
brand-logo
View all in Impact Drivers

Technical Document

Specifications

Brand

Bosch

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

2

Plug Type

EU Plug

Maximum Torque - Fastening

200Nm

Drive Size

1/4 in

Voltage Rating

18V

Battery Capacity

4Ah

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 256.971

BD 256.971 1 Set (Exc. Vat)

BD 282.668

BD 282.668 1 Set (inc. VAT)

Bosch 06019J2108 - 18V Impact Driver with 2 x 4Ah Batteries EU Plug

BD 256.971

BD 256.971 1 Set (Exc. Vat)

BD 282.668

BD 282.668 1 Set (inc. VAT)

Bosch 06019J2108 - 18V Impact Driver with 2 x 4Ah Batteries EU Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Brushed/Brushless Motor

Brushless

Number of Batteries Supplied

2

Plug Type

EU Plug

Maximum Torque - Fastening

200Nm

Drive Size

1/4 in

Voltage Rating

18V

Battery Capacity

4Ah

Country of Origin

Malaysia