Technical Document
Specifications
Brand
BoschCorded/Cordless
Cordless
Volume Capacity
12l
Extraction Rate
30L/s
Hose Length
28mm
Voltage Rating
18V
Country of Origin
China
BD 366.861
BD 366.861 Each (Exc. Vat)
BD 403.547
BD 403.547 Each (inc. VAT)
Bosch 06019K2000 18V, Cordless Dust Extractor
1
BD 366.861
BD 366.861 Each (Exc. Vat)
BD 403.547
BD 403.547 Each (inc. VAT)
Bosch 06019K2000 18V, Cordless Dust Extractor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BoschCorded/Cordless
Cordless
Volume Capacity
12l
Extraction Rate
30L/s
Hose Length
28mm
Voltage Rating
18V
Country of Origin
China