Technical Document
Specifications
Brand
BoschSaw Type
Mitre Saw
Corded/Cordless
Corded
Arbor Diameter
30mm
Blade Diameter
305mm
Cutting Depth
341 mm
Model Number
GCM 12 GDL
Voltage Rating
230V
Series
GCM
Country of Origin
China
Stock information temporarily unavailable.
BD 930.094
BD 930.094 Each (Exc. Vat)
BD 1,023.103
BD 1,023.103 Each (inc. VAT)
Bosch GCM GCM 12 GDL 305mm Corded Mitre Saw, 230V
1
BD 930.094
BD 930.094 Each (Exc. Vat)
BD 1,023.103
BD 1,023.103 Each (inc. VAT)
Bosch GCM GCM 12 GDL 305mm Corded Mitre Saw, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSaw Type
Mitre Saw
Corded/Cordless
Corded
Arbor Diameter
30mm
Blade Diameter
305mm
Cutting Depth
341 mm
Model Number
GCM 12 GDL
Voltage Rating
230V
Series
GCM
Country of Origin
China