Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch C-EXACT 2 240V Electric Torque Screwdriver

RS Stock No.: 176-8889Brand: BoschManufacturers Part No.: 0602495203
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

Bosch

Torque Range

0.5 → 2Nm

Electric Screwdriver Type

Electric Torque Screwdriver

Speed

500rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushless

Compatible Power Supplies

RS 176-8891

Power Supply Included

No

Weight

650g

Model Number

C-EXACT 2

Chuck Type

1/4" Hex

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 642.210

BD 642.210 Each (Exc. Vat)

BD 706.431

BD 706.431 Each (inc. VAT)

Bosch C-EXACT 2 240V Electric Torque Screwdriver

Calibration type

BD 642.210

BD 642.210 Each (Exc. Vat)

BD 706.431

BD 706.431 Each (inc. VAT)

Bosch C-EXACT 2 240V Electric Torque Screwdriver
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Torque Range

0.5 → 2Nm

Electric Screwdriver Type

Electric Torque Screwdriver

Speed

500rpm

Corded/Cordless

Corded

Voltage Rating

240V

Brushed/Brushless Motor

Brushless

Compatible Power Supplies

RS 176-8891

Power Supply Included

No

Weight

650g

Model Number

C-EXACT 2

Chuck Type

1/4" Hex

Country of Origin

Germany

You may be interested in