Hazardous Product

Bosch 06039D4 Keyless Cordless Drill Driver Body Only, Type G - British 3-Pin

RS Stock No.: 225-1567Brand: BoschManufacturers Part No.: 0.603.9D4.070
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Bosch

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Body Only

Brushed/Brushless Motor

Brushed

Series

06039D4

Chuck Size

10mm

Chuck Type

Keyless

Plug Type

Type G - British 3-pin

Model Number

Universal 18V

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

BD 62.166

BD 62.166 Each (Exc. Vat)

BD 68.383

BD 68.383 Each (inc. VAT)

Bosch 06039D4 Keyless Cordless Drill Driver Body Only, Type G - British 3-Pin

BD 62.166

BD 62.166 Each (Exc. Vat)

BD 68.383

BD 68.383 Each (inc. VAT)

Bosch 06039D4 Keyless Cordless Drill Driver Body Only, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Body Only

Brushed/Brushless Motor

Brushed

Series

06039D4

Chuck Size

10mm

Chuck Type

Keyless

Plug Type

Type G - British 3-pin

Model Number

Universal 18V

Country of Origin

Hungary

You may be interested in