Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Bosch 1600A00B8K 5Ah 18V Battery & Charger, For Use With Tools and Chargers of the Bosch Professional 18V System

RS Stock No.: 280-3669Brand: BoschManufacturers Part No.: 1600A00B8K
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

Bosch

Series

Starter Set

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

5Ah

For Use With

Tools and Chargers of the Bosch Professional 18V System

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 151.662

BD 151.662 Each (Exc. Vat)

BD 166.828

BD 166.828 Each (inc. VAT)

Bosch 1600A00B8K 5Ah 18V Battery & Charger, For Use With Tools and Chargers of the Bosch Professional 18V System

BD 151.662

BD 151.662 Each (Exc. Vat)

BD 166.828

BD 166.828 Each (inc. VAT)

Bosch 1600A00B8K 5Ah 18V Battery & Charger, For Use With Tools and Chargers of the Bosch Professional 18V System
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Series

Starter Set

Battery Type

Li-ion

Voltage Rating

18V

Battery Capacity

5Ah

For Use With

Tools and Chargers of the Bosch Professional 18V System

Country of Origin

Hungary