Technical Document
Specifications
Brand
BoschSeries
GAL 12V-40
Charger Voltage
12V
Charger Current
3A
Supply Voltage
12V
Plug Type
Type G - British 3-pin
Stock information temporarily unavailable.
BD 29.830
BD 29.830 Each (Exc. Vat)
BD 32.813
BD 32.813 Each (inc. VAT)
Bosch 1600A019R4 Battery Charger, 12V, UK Plug
1
BD 29.830
BD 29.830 Each (Exc. Vat)
BD 32.813
BD 32.813 Each (inc. VAT)
Bosch 1600A019R4 Battery Charger, 12V, UK Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSeries
GAL 12V-40
Charger Voltage
12V
Charger Current
3A
Supply Voltage
12V
Plug Type
Type G - British 3-pin