Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Chuck Key

RS Stock No.: 320-7440Brand: BoschManufacturers Part No.: 1607950045
brand-logo
View all in Drill Accessories

Technical Document

Specifications

Brand

Bosch

Type

Replacement Key

Drill Accessory Type

Chuck Key

Overall Length

110 mm

For Use With

Power Drills

Country of Origin

China

Product details

Chuck key

Standard chuck key for 8, 10 and 13 mm chucks.
The bar ensures high tightening torques with a length of 110mm.
The tip has a Ø 6mm.

You may be interested in
Stock information temporarily unavailable.

BD 2.634

BD 2.634 Each (Exc. Vat)

BD 2.897

BD 2.897 Each (inc. VAT)

Bosch Chuck Key

BD 2.634

BD 2.634 Each (Exc. Vat)

BD 2.897

BD 2.897 Each (inc. VAT)

Bosch Chuck Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Type

Replacement Key

Drill Accessory Type

Chuck Key

Overall Length

110 mm

For Use With

Power Drills

Country of Origin

China

Product details

Chuck key

Standard chuck key for 8, 10 and 13 mm chucks.
The bar ensures high tightening torques with a length of 110mm.
The tip has a Ø 6mm.

You may be interested in