Technical Document
Specifications
Brand
BoschHead Type
Phillips
Type
Driver Bit
Size
PH1, PH2, PH3
Number of Pieces
3
Country of Origin
United States
Product details
89mm Phillips Driver Set
Highly resistant to fracture and wear
in. hexagon Drive
Supplied in sets of three sizes No 1, 2 & 3
89mm Long
BD 9.504
BD 9.504 1 Set (Exc. Vat)
BD 10.454
BD 10.454 1 Set (inc. VAT)
1
BD 9.504
BD 9.504 1 Set (Exc. Vat)
BD 10.454
BD 10.454 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschHead Type
Phillips
Type
Driver Bit
Size
PH1, PH2, PH3
Number of Pieces
3
Country of Origin
United States
Product details
89mm Phillips Driver Set
Highly resistant to fracture and wear
in. hexagon Drive
Supplied in sets of three sizes No 1, 2 & 3
89mm Long