Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T30 Tip

RS Stock No.: 558-887Brand: BoschManufacturers Part No.: 2607001768
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Bosch

Head Type

Torx

Type

Driver Bit

Size

T10, T15, T20, T25, T30

Country of Origin

China

Product details

5 Piece Extra Hard Torx Set

5 Piece hardened Torx bit set
Designed to be highly resistant to fracture and breakage
25mm in length
1/4in. Hex drive
Manufactured to DIN 3126 standards

You may be interested in
Stock information temporarily unavailable.

BD 6.408

BD 1.282 Each (In a Pack of 5) (Exc. Vat)

BD 7.049

BD 1.410 Each (In a Pack of 5) (inc. VAT)

Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T30 Tip

BD 6.408

BD 1.282 Each (In a Pack of 5) (Exc. Vat)

BD 7.049

BD 1.410 Each (In a Pack of 5) (inc. VAT)

Bosch Torx Screwdriver Bit, T10, T15, T20, T25, T30 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Head Type

Torx

Type

Driver Bit

Size

T10, T15, T20, T25, T30

Country of Origin

China

Product details

5 Piece Extra Hard Torx Set

5 Piece hardened Torx bit set
Designed to be highly resistant to fracture and breakage
25mm in length
1/4in. Hex drive
Manufactured to DIN 3126 standards

You may be interested in