Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 4-Piece Twist Drill Bit Set for Multi-Material, 8mm Max, 4mm Min, Tungsten Carbide Tipped Bits

RS Stock No.: 494-9993Brand: BoschManufacturers Part No.: 2607018285
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Tungsten Carbide Tipped

Number of Pieces

4

Minimum Size

4mm

Maximum Size

8mm

Set Contents

Multi-purpose Drill Bit

Country of Origin

Germany

Product details

Set of 4 multi-material drill bits

Set containing 4 multi-material drill bits 4, 5, 6 and 8 mm.
Tungsten carbide tip
Sharpen the cutting edges with a diamond disc.
New two-stage extended spiral flute.
Multi-materials: Tiles, Ceramic, Wood, Eternit, C35 concrete, Sandstone, Aluminium, Copper, Cast iron, Metal (< 1.5 mm) and Synthetic materials.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.

Stock information temporarily unavailable.

BD 10.224

BD 10.224 Each (Exc. Vat)

BD 11.246

BD 11.246 Each (inc. VAT)

Bosch 4-Piece Twist Drill Bit Set for Multi-Material, 8mm Max, 4mm Min, Tungsten Carbide Tipped Bits

BD 10.224

BD 10.224 Each (Exc. Vat)

BD 11.246

BD 11.246 Each (inc. VAT)

Bosch 4-Piece Twist Drill Bit Set for Multi-Material, 8mm Max, 4mm Min, Tungsten Carbide Tipped Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

Tungsten Carbide Tipped

Number of Pieces

4

Minimum Size

4mm

Maximum Size

8mm

Set Contents

Multi-purpose Drill Bit

Country of Origin

Germany

Product details

Set of 4 multi-material drill bits

Set containing 4 multi-material drill bits 4, 5, 6 and 8 mm.
Tungsten carbide tip
Sharpen the cutting edges with a diamond disc.
New two-stage extended spiral flute.
Multi-materials: Tiles, Ceramic, Wood, Eternit, C35 concrete, Sandstone, Aluminium, Copper, Cast iron, Metal (< 1.5 mm) and Synthetic materials.

Masonry Drill Sets

All Masonry Drill Sets can be used with Hammer Action Drills.