Technical Document
Specifications
Brand
BoschDrilling Application
Masonry
Drill Bit Type
SDS Drill Bit
Material
Carbide
Number of Pieces
6
Minimum Size
5mm
Maximum Size
8mm
Set Contents
SDS Plus Drill Bits
Country of Origin
China
Product details
SDS-Plus S4 Drill Bit Set
Hammer drill bit set with SDS-plus shank, & 4–fold spiral
Most common sizes for use in concrete, masonry & natural stone
5, 5.5 & 6mm dia x 100mm Long
6, 7 & 8mm dia x 160mm Long
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
BD 11.462
BD 11.462 Each (Exc. Vat)
BD 12.608
BD 12.608 Each (inc. VAT)
1
BD 11.462
BD 11.462 Each (Exc. Vat)
BD 12.608
BD 12.608 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDrilling Application
Masonry
Drill Bit Type
SDS Drill Bit
Material
Carbide
Number of Pieces
6
Minimum Size
5mm
Maximum Size
8mm
Set Contents
SDS Plus Drill Bits
Country of Origin
China
Product details
SDS-Plus S4 Drill Bit Set
Hammer drill bit set with SDS-plus shank, & 4–fold spiral
Most common sizes for use in concrete, masonry & natural stone
5, 5.5 & 6mm dia x 100mm Long
6, 7 & 8mm dia x 160mm Long
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.