Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 2607226220 Power Tool Charger, 12V for use with Straight Shape Battery, Euro Plug

RS Stock No.: 241-9279Brand: BoschManufacturers Part No.: 2607226220Distrelec Article No.: 30325972
brand-logo
View all in Power Tool Chargers

Technical Document

Specifications

Brand

Bosch

Series

GAL 12V-40

Battery Type

Li-ion

For Use With

Straight Shape Battery

Charger Voltage

12V

Charger Current

4A

Battery Charge Time

24min

Supply Voltage

230V

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

BD 30.025

BD 30.025 Each (Exc. Vat)

BD 33.027

BD 33.027 Each (inc. VAT)

Bosch 2607226220 Power Tool Charger, 12V for use with Straight Shape Battery, Euro Plug

BD 30.025

BD 30.025 Each (Exc. Vat)

BD 33.027

BD 33.027 Each (inc. VAT)

Bosch 2607226220 Power Tool Charger, 12V for use with Straight Shape Battery, Euro Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Series

GAL 12V-40

Battery Type

Li-ion

For Use With

Straight Shape Battery

Charger Voltage

12V

Charger Current

4A

Battery Charge Time

24min

Supply Voltage

230V

Plug Type

Type C - Euro Plug

Country of Origin

China