Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 10-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, Steel Bits

RS Stock No.: 175-1123Brand: BoschManufacturers Part No.: 2608577348Distrelec Article No.: 30421544
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Bosch

Set Type

HSS Twist Drill Bit

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

Steel

Number of Pieces

10

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits (1 mm/2 mm/3 mm/4 mm/5 mm/6 mm/7 mm/8 mm/9 mm/10 mm)

Distrelec Product Id

30421544

Country of Origin

China

Stock information temporarily unavailable.

BD 8.741

BD 8.741 1 Pack of 10 (Exc. Vat)

BD 9.615

BD 9.615 1 Pack of 10 (inc. VAT)

Bosch 10-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, Steel Bits

BD 8.741

BD 8.741 1 Pack of 10 (Exc. Vat)

BD 9.615

BD 9.615 1 Pack of 10 (inc. VAT)

Bosch 10-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, Steel Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Set Type

HSS Twist Drill Bit

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

Steel

Number of Pieces

10

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits (1 mm/2 mm/3 mm/4 mm/5 mm/6 mm/7 mm/8 mm/9 mm/10 mm)

Distrelec Product Id

30421544

Country of Origin

China