Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch HSS-G Jobber Drill Bit, 11.8mm Diameter, 151 mm Overall

RS Stock No.: 759-6277Brand: BoschManufacturers Part No.: 2608585536
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

11.8mm

Point Angle

135°

Cutting Length

101mm

Overall Length

151 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch HSS-G Jobber Drill Bit, 11.8mm Diameter, 151 mm Overall

P.O.A.

Bosch HSS-G Jobber Drill Bit, 11.8mm Diameter, 151 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

11.8mm

Point Angle

135°

Cutting Length

101mm

Overall Length

151 mm

You may be interested in