Technical Document
Specifications
Brand
BoschSet Type
Jobber Drill Set
Drilling Application
Multi-Material
Drill Bit Type
Masonry Drill Bit
Material
Tungsten Carbide Tipped
Number of Pieces
5
Minimum Size
4mm
Maximum Size
8mm
Country of Origin
China
BD 12.452
BD 12.452 1 Set (Exc. Vat)
BD 13.697
BD 13.697 1 Set (inc. VAT)
1
BD 12.452
BD 12.452 1 Set (Exc. Vat)
BD 13.697
BD 13.697 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSet Type
Jobber Drill Set
Drilling Application
Multi-Material
Drill Bit Type
Masonry Drill Bit
Material
Tungsten Carbide Tipped
Number of Pieces
5
Minimum Size
4mm
Maximum Size
8mm
Country of Origin
China