Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bosch HSS-G Jobber Drill Bit, 10mm Diameter, 133 mm Overall

RS Stock No.: 759-5937Brand: BoschManufacturers Part No.: 2608595077
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

10mm

Point Angle

135°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 10mm Diameter, 133 mm Overall
BD 5.365Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Bosch HSS-G Jobber Drill Bit, 10mm Diameter, 133 mm Overall

P.O.A.

Bosch HSS-G Jobber Drill Bit, 10mm Diameter, 133 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS-G Twist Drill Bit, 10mm Diameter, 133 mm Overall
BD 5.365Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

10mm

Point Angle

135°

Cutting Length

87mm

Overall Length

133 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 10mm Diameter, 133 mm Overall
BD 5.365Each (In a Pack of 5) (Exc. Vat)