Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch HSS-G Jobber Drill Bit, 13mm Diameter, 152 mm Overall

RS Stock No.: 759-5940Brand: BoschManufacturers Part No.: 2608595083
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

13mm

Point Angle

135°

Cutting Length

101mm

Overall Length

152 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 13mm Diameter, 151 mm Overall
BD 10.055Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Bosch HSS-G Jobber Drill Bit, 13mm Diameter, 152 mm Overall

P.O.A.

Bosch HSS-G Jobber Drill Bit, 13mm Diameter, 152 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS-G Twist Drill Bit, 13mm Diameter, 151 mm Overall
BD 10.055Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

13mm

Point Angle

135°

Cutting Length

101mm

Overall Length

152 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 13mm Diameter, 151 mm Overall
BD 10.055Each (In a Pack of 5) (Exc. Vat)