Technical Document
Specifications
Brand
BoschDisc Diameter
115mm
Abrasive Material
Ceramic
Bore Size
22.23mm
Grit Size
120
Number in Pack
50
Series
X-Lock
Application
High Stock Removal, Stable Grinding
Disc Shape
Round
Model
R780
Country of Origin
Turkey
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 0.490
Each (In a Pack of 50) (Exc. Vat)
BD 0.539
Each (In a Pack of 50) (Including VAT)
Bosch X-Lock Ceramic, 115mm, 120 Grit, R780, 50 in pack
50
BD 0.490
Each (In a Pack of 50) (Exc. Vat)
BD 0.539
Each (In a Pack of 50) (Including VAT)
Bosch X-Lock Ceramic, 115mm, 120 Grit, R780, 50 in pack
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
BoschDisc Diameter
115mm
Abrasive Material
Ceramic
Bore Size
22.23mm
Grit Size
120
Number in Pack
50
Series
X-Lock
Application
High Stock Removal, Stable Grinding
Disc Shape
Round
Model
R780
Country of Origin
Turkey