Technical Document
Specifications
Brand
BoschSet Type
Rotary Impact Drills Bit Set
Drilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
Carbide Tipped
Number of Pieces
5
Minimum Size
5.5mm
Maximum Size
8mm
Country of Origin
China
Stock information temporarily unavailable.
BD 12.485
BD 12.485 1 Set (Exc. Vat)
BD 13.733
BD 13.733 1 Set (inc. VAT)
Bosch 5-Piece Twist Drill Bit Set for Multi-Material, 8mm Max, 5.5mm Min, Carbide Tipped Bits
1
BD 12.485
BD 12.485 1 Set (Exc. Vat)
BD 13.733
BD 13.733 1 Set (inc. VAT)
Bosch 5-Piece Twist Drill Bit Set for Multi-Material, 8mm Max, 5.5mm Min, Carbide Tipped Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschSet Type
Rotary Impact Drills Bit Set
Drilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit
Material
Carbide Tipped
Number of Pieces
5
Minimum Size
5.5mm
Maximum Size
8mm
Country of Origin
China