Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 0.7 l 1400W Coffee Maker, Black

RS Stock No.: 248-9078Brand: BoschManufacturers Part No.: TAS1002NGB
brand-logo
View all in Water Boilers

Technical Document

Specifications

Brand

Bosch

Water Boiler Type

Coffee Maker

Cordless Kettle

No

Capacity

0.7 l

Power

1400W

Colour/finish

Black

Height

251mm

Length

310mm

Weight

2.2kg

Width

169mm

Country of Origin

China

Stock information temporarily unavailable.

BD 51.340

BD 51.340 Each (Exc. Vat)

BD 56.474

BD 56.474 Each (inc. VAT)

Bosch 0.7 l 1400W Coffee Maker, Black

BD 51.340

BD 51.340 Each (Exc. Vat)

BD 56.474

BD 56.474 Each (inc. VAT)

Bosch 0.7 l 1400W Coffee Maker, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Water Boiler Type

Coffee Maker

Cordless Kettle

No

Capacity

0.7 l

Power

1400W

Colour/finish

Black

Height

251mm

Length

310mm

Weight

2.2kg

Width

169mm

Country of Origin

China