Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Bostik Born2Bond Flex Cyanoacrylate 50 g, Transparent

RS Stock No.: 280-6014Brand: BostikManufacturers Part No.: 30622962
brand-logo
View all in Glues

Technical Document

Specifications

Brand

Bostik

Glue Type

Cyanoacrylate

Package Size

50 g

Trade Name

Born2Bond Flex

Product Form

Gel

Colour

Transparent

Package Type

Syringe

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Maximum Operating Temperature

60°C

Suitable for Glass

Yes

Minimum Operating Temperature

-40°C

Low/No Odour

Yes

Cure Time

< 5

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Bostik Born2Bond Flex Cyanoacrylate 50 g, Transparent

P.O.A.

Bostik Born2Bond Flex Cyanoacrylate 50 g, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bostik

Glue Type

Cyanoacrylate

Package Size

50 g

Trade Name

Born2Bond Flex

Product Form

Gel

Colour

Transparent

Package Type

Syringe

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Maximum Operating Temperature

60°C

Suitable for Glass

Yes

Minimum Operating Temperature

-40°C

Low/No Odour

Yes

Cure Time

< 5

Country of Origin

Spain