Technical Document
Specifications
Brand
BottTool Storage Type
Tool Chest
Material
Steel
Wheeled
No
Length
883mm
Width
440mm
Height
343mm
Dimensions
833 x 440 x 343mm
Weight
20kg
Country of Origin
Germany
Product details
Heavy Duty Lined Tool Chest
Heavy Duty Lined Tool Chest
From Bott, this heavy duty tool chest is made from 1.2mm thick steel and features and all welded construction, with protected hinges and no open corners. Its robust, sealed design offers excellent protection from moisture and corrosion, meaning this tool box is an excellent storage solution for valuable tools.
Lined with hardboard, this tool chest keeps your tools safe and secure, while reducing noise during transport. The lid panel features a cut out for tools and documents, and a removable metal tray fits easily inside and offers a perfect place to store small parts such as screws.
With a handle at each end, this tool chest can be moved and stowed easily, and even features a padlock hasp for extra security.
Features and Benefits
Good resistance to moisture and corrosion
Finished in blue phosphate paint
Lined with hardboard; Lid panel with cut-outs for tools/documents
Handle at each end; removable tray; central padlock hasp
L. 833mm, W. 440mm, H. 343mm
Weight: 20kg
BD 221.755
BD 221.755 Each (Exc. Vat)
BD 243.930
BD 243.930 Each (inc. VAT)
1
BD 221.755
BD 221.755 Each (Exc. Vat)
BD 243.930
BD 243.930 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottTool Storage Type
Tool Chest
Material
Steel
Wheeled
No
Length
883mm
Width
440mm
Height
343mm
Dimensions
833 x 440 x 343mm
Weight
20kg
Country of Origin
Germany
Product details
Heavy Duty Lined Tool Chest
Heavy Duty Lined Tool Chest
From Bott, this heavy duty tool chest is made from 1.2mm thick steel and features and all welded construction, with protected hinges and no open corners. Its robust, sealed design offers excellent protection from moisture and corrosion, meaning this tool box is an excellent storage solution for valuable tools.
Lined with hardboard, this tool chest keeps your tools safe and secure, while reducing noise during transport. The lid panel features a cut out for tools and documents, and a removable metal tray fits easily inside and offers a perfect place to store small parts such as screws.
With a handle at each end, this tool chest can be moved and stowed easily, and even features a padlock hasp for extra security.
Features and Benefits
Good resistance to moisture and corrosion
Finished in blue phosphate paint
Lined with hardboard; Lid panel with cut-outs for tools/documents
Handle at each end; removable tray; central padlock hasp
L. 833mm, W. 440mm, H. 343mm
Weight: 20kg