Technical Document
Specifications
Brand
BottTool Storage Type
Tool Chest
Material
Steel
Wheeled
No
Length
910mm
Width
530mm
Height
430mm
Dimensions
910 x 530 x 430mm
Weight
28.2kg
Country of Origin
Germany
Stock information temporarily unavailable.
BD 318.528
BD 318.528 Each (Exc. Vat)
BD 350.381
BD 350.381 Each (inc. VAT)
Bott Steel Tool Chest
1
BD 318.528
BD 318.528 Each (Exc. Vat)
BD 350.381
BD 350.381 Each (inc. VAT)
Bott Steel Tool Chest
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BottTool Storage Type
Tool Chest
Material
Steel
Wheeled
No
Length
910mm
Width
530mm
Height
430mm
Dimensions
910 x 530 x 430mm
Weight
28.2kg
Country of Origin
Germany