Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott Divider Bin Divider for use with Bottbox

RS Stock No.: 272-3721Brand: BottManufacturers Part No.: 13022031
brand-logo
View all in Bin Lids & Bin Dividers

Technical Document

Specifications

Brand

Bott

Type

Divider

For Use With

Bottbox

Colour

Transparent

Material

Plastic

Dimensions

118 x 6 x 68mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.631

BD 6.631 Each (Exc. Vat)

BD 7.294

BD 7.294 Each (inc. VAT)

Bott Divider Bin Divider for use with Bottbox

BD 6.631

BD 6.631 Each (Exc. Vat)

BD 7.294

BD 7.294 Each (inc. VAT)

Bott Divider Bin Divider for use with Bottbox
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Divider

For Use With

Bottbox

Colour

Transparent

Material

Plastic

Dimensions

118 x 6 x 68mm

Country of Origin

Germany