Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott Bin Lid Bin Lid for use with Bottbox

RS Stock No.: 272-3725Brand: BottManufacturers Part No.: 13022036
brand-logo
View all in Bin Lids & Bin Dividers

Technical Document

Specifications

Brand

Bott

Type

Bin Lid

For Use With

Bottbox

Colour

Transparent

Material

Plastic

Dimensions

253 x 474 x 4mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 43.043

BD 43.043 Each (Exc. Vat)

BD 47.347

BD 47.347 Each (inc. VAT)

Bott Bin Lid Bin Lid for use with Bottbox

BD 43.043

BD 43.043 Each (Exc. Vat)

BD 47.347

BD 47.347 Each (inc. VAT)

Bott Bin Lid Bin Lid for use with Bottbox
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bott

Type

Bin Lid

For Use With

Bottbox

Colour

Transparent

Material

Plastic

Dimensions

253 x 474 x 4mm

Country of Origin

Germany